
GMC32X5R226M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R226M25NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R226M25NTCT-ND - Cut Tape (CT) 4713-GMC32X5R226M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R226M25NT |
Description | CAP1210 X5R 22UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17539 € | 175,39 € |
| 2.000 | 0,16468 € | 329,36 € |
| 3.000 | 0,15932 € | 477,96 € |
| 5.000 | 0,15337 € | 766,85 € |
| 7.000 | 0,14990 € | 1.049,30 € |
| 10.000 | 0,14656 € | 1.465,60 € |
| 12.000 | 0,14498 € | 1.739,76 € |
| 24.000 | 0,13964 € | 3.351,36 € |
| 25.000 | 0,13936 € | 3.484,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28880 € | 14,44 € |
| 100 | 0,26130 € | 26,13 € |
| 500 | 0,21486 € | 107,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,23060 € | 23,06 € |
| 500 | 0,18840 € | 94,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

