CC1210MKX5R8BB226 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Upgrade


YAGEO
In Stock: 12.317
Unit Price: 0,69000 €
Datasheet

Upgrade


KEMET
In Stock: 44.608
Unit Price: 0,71000 €
Datasheet

Upgrade


KEMET
In Stock: 53.747
Unit Price: 3,09000 €
Datasheet

Upgrade


KEMET
In Stock: 49.026
Unit Price: 1,51000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 38.982
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 38.511
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,11650 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.740
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,80235 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.399
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 90.237
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 414
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 62
Unit Price: 3,98000 €
Datasheet
22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX5R8BB226

DigiKey Part Number
311-2056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210MKX5R8BB226
Description
CAP CER 22UF 25V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKX5R8BB226 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28446 €142,23 €
1.0000,26679 €266,79 €
1.5000,25794 €386,91 €
2.5000,24814 €620,35 €
3.5000,24240 €848,40 €
5.0000,23689 €1.184,45 €
Manufacturers Standard Package
Unit Price without VAT:0,28446 €
Unit Price with VAT:0,33282 €