Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASP32MAC6227MPNDT3 | |
|---|---|
DigiKey Part Number | 587-MSASP32MAC6227MPNDT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASP32MAC6227MPNDT3 |
Description | MLCC, 1210, 2.5V, X6S, 220 UF 20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) |
EDA/CAD Models | MSASP32MAC6227MPNDT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79427 € | 794,27 € |
| 2.000 | 0,73651 € | 1.473,02 € |
| 3.000 | 0,72204 € | 2.166,12 € |
| Unit Price without VAT: | 0,79427 € |
|---|---|
| Unit Price with VAT: | 0,92930 € |





