Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASP32MAC6227MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MLASP32MAC6227MPNDT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASP32MAC6227MPNDT1 |
Description | CAP CER 220UF 2.5V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASP32MAC6227MPNDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98287 € | 982,87 € |
| Unit Price without VAT: | 0,98287 € |
|---|---|
| Unit Price with VAT: | 1,14996 € |





