220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASP32MAC6227MPNDT1

DigiKey Part Number
587-MSASP32MAC6227MPNDT1TR-ND - Tape & Reel (TR)
587-MSASP32MAC6227MPNDT1CT-ND - Cut Tape (CT)
587-MSASP32MAC6227MPNDT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASP32MAC6227MPNDT1
Description
CAP CER 220UF 2.5V X6S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASP32MAC6227MPNDT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,64500 €16,45 €
501,35080 €67,54 €
1001,25990 €125,99 €
5001,10600 €553,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,05835 €1.058,35 €
2.0001,01912 €2.038,24 €
3.0000,99945 €2.998,35 €
5.0000,97766 €4.888,30 €
7.0000,96492 €6.754,44 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,78460 €