Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH168SB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH168SB7104KTNA01TR-ND - Tape & Reel (TR) 587-MLASH168SB7104KTNA01CT-ND - Cut Tape (CT) 587-MLASH168SB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLASH168SB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH168SB7104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,02784 € | 13,92 € |
| 1.000 | 0,02581 € | 25,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02156 € | 86,24 € |
| 8.000 | 0,01851 € | 148,08 € |
| 12.000 | 0,01746 € | 209,52 € |
| 20.000 | 0,01667 € | 333,40 € |
| 28.000 | 0,01606 € | 449,68 € |
| 40.000 | 0,01557 € | 622,80 € |
| 48.000 | 0,01533 € | 735,84 € |
| 96.000 | 0,01485 € | 1.425,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |














