Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603KPX7R0BB104 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R0BB104TR-ND - Tape & Reel (TR) 13-CC0603KPX7R0BB104CT-ND - Cut Tape (CT) 13-CC0603KPX7R0BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R0BB104 |
Description | CAP MLCC X7R 100 NF 100V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04170 € | 4,17 € |
| 500 | 0,03118 € | 15,59 € |
| 1.000 | 0,02797 € | 27,97 € |
| 2.500 | 0,02458 € | 61,45 € |
| 5.000 | 0,02254 € | 112,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02102 € | 315,30 € |
| 30.000 | 0,01973 € | 591,90 € |
| 45.000 | 0,01908 € | 858,60 € |
| 75.000 | 0,01836 € | 1.377,00 € |
| 105.000 | 0,01794 € | 1.883,70 € |
| 150.000 | 0,01754 € | 2.631,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |









