
MCJCH168BB7104KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH168BB7104KTPA01TR-ND - Tape & Reel (TR) 587-MCJCH168BB7104KTPA01CT-ND - Cut Tape (CT) 587-MCJCH168BB7104KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH168BB7104KTPA01 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH168BB7104KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09160 € | 9,16 € |
| 500 | 0,07122 € | 35,61 € |
| 1.000 | 0,06495 € | 64,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05722 € | 171,66 € |
| 6.000 | 0,05344 € | 320,64 € |
| 9.000 | 0,05154 € | 463,86 € |
| 15.000 | 0,04945 € | 741,75 € |
| 21.000 | 0,04822 € | 1.012,62 € |
| 30.000 | 0,04704 € | 1.411,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

