JMK105BJ474MV-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 58.577
Unit Price: 0,09000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,03273 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 21.279
Unit Price: 0,09000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,01824 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,02048 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,01107 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,03169 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,03169 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,02768 €
Datasheet

Similar


Taiyo Yuden
In Stock: 98.218
Unit Price: 0,28000 €
Datasheet
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

JMK105BJ474MV-F

DigiKey Part Number
JMK105BJ474MV-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK105BJ474MV-F
Description
CAP CER 0.47UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK105BJ474MV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00636 €63,60 €
Manufacturers Standard Package
Unit Price without VAT:0,00636 €
Unit Price with VAT:0,00744 €