


JMK105B7474KV-F | |
|---|---|
DigiKey Part Number | 587-6328-2-ND - Tape & Reel (TR) 587-6328-1-ND - Cut Tape (CT) 587-6328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105B7474KV-F |
Description | CAP CER 0.47UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105B7474KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02254 € | 11,27 € |
| 1.000 | 0,02003 € | 20,03 € |
| 2.500 | 0,01741 € | 43,52 € |
| 5.000 | 0,01583 € | 79,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01453 € | 145,30 € |
| 20.000 | 0,01346 € | 269,20 € |
| 30.000 | 0,01293 € | 387,90 € |
| 50.000 | 0,01234 € | 617,00 € |
| 70.000 | 0,01199 € | 839,30 € |
| 100.000 | 0,01166 € | 1.166,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

