


EMK105ABJ474MV-F | |
|---|---|
DigiKey Part Number | 587-6305-2-ND - Tape & Reel (TR) 587-6305-1-ND - Cut Tape (CT) 587-6305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105ABJ474MV-F |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105ABJ474MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02410 € | 2,41 € |
| 500 | 0,01750 € | 8,75 € |
| 1.000 | 0,01548 € | 15,48 € |
| 2.500 | 0,01335 € | 33,38 € |
| 5.000 | 0,01207 € | 60,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01102 € | 110,20 € |
| 20.000 | 0,01016 € | 203,20 € |
| 30.000 | 0,00972 € | 291,60 € |
| 50.000 | 0,00924 € | 462,00 € |
| 70.000 | 0,00896 € | 627,20 € |
| 100.000 | 0,00869 € | 869,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

