AMK107BJ225MV-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 15
Unit Price: 0,12000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 4.109
Unit Price: 0,12000 €
Datasheet

Upgrade


TDK
In Stock: 83.831
Unit Price: 0,17000 €
Datasheet

Upgrade


TDK
In Stock: 168
Unit Price: 0,17000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 723.998
Unit Price: 0,19000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 25.902
Unit Price: 0,20000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 24.753
Unit Price: 0,20000 €
Datasheet
2.2 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

AMK107BJ225MV-T

DigiKey Part Number
AMK107BJ225MV-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMK107BJ225MV-T
Description
CAP CER 2.2UF 4V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK107BJ225MV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes