


JMK107BJ225MK-T | |
|---|---|
DigiKey Part Number | 587-6283-2-ND - Tape & Reel (TR) 587-6283-1-ND - Cut Tape (CT) 587-6283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ225MK-T |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ225MK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04080 € | 4,08 € |
| 500 | 0,03044 € | 15,22 € |
| 1.000 | 0,02725 € | 27,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02248 € | 89,92 € |
| 8.000 | 0,02071 € | 165,68 € |
| 12.000 | 0,01982 € | 237,84 € |
| 20.000 | 0,01884 € | 376,80 € |
| 28.000 | 0,01827 € | 511,56 € |
| 40.000 | 0,01772 € | 708,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

