2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

CGB3B1X5R1C225M055AC

DigiKey Part Number
445-CGB3B1X5R1C225M055ACTR-ND - Tape & Reel (TR)
445-CGB3B1X5R1C225M055ACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB3B1X5R1C225M055AC
Description
CAP CER 2.2UF 16V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB3B1X5R1C225M055AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09600 €0,96 €
500,06840 €3,42 €
1000,05990 €5,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03328 €133,12 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €