E-STE100P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.578
Unit Price: 3,99000 €
Datasheet
1/1 Transceiver Half MII 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-STE100P

DigiKey Part Number
497-2143-ND
Manufacturer
Manufacturer Product Number
E-STE100P
Description
IC TRANSCEIVER HALF 1/1 64TQFP
Customer Reference
Detailed Description
1/1 Transceiver Half MII 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
MII
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes