
TLK105RHBR | |
|---|---|
DigiKey Part Number | 296-TLK105RHBRTR-ND - Tape & Reel (TR) 296-TLK105RHBRCT-ND - Cut Tape (CT) 296-TLK105RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK105RHBR |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half MII, RMII 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLK105RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03600 € | 30,36 € |
| 25 | 2,79640 € | 69,91 € |
| 100 | 2,53270 € | 253,27 € |
| 250 | 2,40700 € | 601,75 € |
| 500 | 2,33122 € | 1.165,61 € |
| 1.000 | 2,26889 € | 2.268,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,19186 € | 6.575,58 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,66830 € |

