
QSH-020-01-H-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSH-020-01-H-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QSH-020-01-H-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QSH-020-01-H-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-H-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 40P SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSH-020-01-H-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-020-01-C-D-DP-A-K-TR | Samtec Inc. | 406 | 612-QSH-020-01-C-D-DP-A-K-TRCT-ND | 10,04000 € | Similar |
| QSH-020-01-F-D-DP-A-K-TR | Samtec Inc. | 5.035 | SAM14235CT-ND | 6,34000 € | Similar |
| QSH-020-01-H-D-DP-A-K | Samtec Inc. | 60 | QSH-020-01-H-D-DP-A-K-ND | 15,63000 € | Similar |
| QSH-020-01-L-D-DP-A-K-TR | Samtec Inc. | 322 | SAM14236CT-ND | 6,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 9,61700 € | 96,17 € |
| 25 | 9,01520 € | 225,38 € |
| 50 | 8,58500 € | 429,25 € |
| 100 | 8,17530 € | 817,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 6,79074 € | 3.225,60 € |
| 950 | 6,02473 € | 5.723,49 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,24440 € |



