
QSH-020-01-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14235TR-ND - Tape & Reel (TR) SAM14235CT-ND - Cut Tape (CT) SAM14235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-020-01-F-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,38500 € | 53,85 € |
| 25 | 5,04720 € | 126,18 € |
| 50 | 4,80620 € | 240,31 € |
| 100 | 4,57680 € | 457,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 4,23253 € | 2.010,45 € |
| 950 | 3,60359 € | 3.423,41 € |
| 1.425 | 3,53771 € | 5.041,24 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,41780 € |

