CL32A476KQJNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 415.807
Unit Price: 0,62000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 24.709
Unit Price: 1,44000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 50.959
Unit Price: 1,44000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 118.957
Unit Price: 1,11000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 44.343
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,21527 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,14441 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.800
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,33063 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,38007 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.668
Unit Price: 0,79000 €
Datasheet
47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A476KQJNNNE

DigiKey Part Number
1276-3379-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32A476KQJNNNE
Description
CAP CER 47UF 6.3V X5R 1210
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
CL32A476KQJNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.