
CL32A476KOJNNNE | |
|---|---|
DigiKey Part Number | 1276-3376-2-ND - Tape & Reel (TR) 1276-3376-1-ND - Cut Tape (CT) 1276-3376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A476KOJNNNE |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A476KOJNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,26620 € | 26,62 € |
| 500 | 0,21834 € | 109,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20356 € | 203,56 € |
| 2.000 | 0,19139 € | 382,78 € |
| 3.000 | 0,18530 € | 555,90 € |
| 5.000 | 0,17855 € | 892,75 € |
| 7.000 | 0,17460 € | 1.222,20 € |
| 10.000 | 0,17081 € | 1.708,10 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

