
GMC32X5R476K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R476K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R476K6R3NTCT-ND - Cut Tape (CT) 4713-GMC32X5R476K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R476K6R3NT |
Description | CAP1210 X5R 47UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,32700 € | 16,35 € |
| 100 | 0,29670 € | 29,67 € |
| 500 | 0,24542 € | 122,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22958 € | 229,58 € |
| 2.000 | 0,21655 € | 433,10 € |
| 3.000 | 0,21001 € | 630,03 € |
| 5.000 | 0,20278 € | 1.013,90 € |
| 7.000 | 0,19855 € | 1.389,85 € |
| 10.000 | 0,19447 € | 1.944,70 € |
| 12.000 | 0,19255 € | 2.310,60 € |
| 24.000 | 0,18605 € | 4.465,20 € |
| 25.000 | 0,18571 € | 4.642,75 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

