CL21A106KAYNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02208 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 168.652
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 177.888
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 10.000
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.498
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 35.727
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.796
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04172 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 317.648
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 15.001
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 9.566
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.524
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21.990
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13.626
Unit Price: 0,34000 €
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KAYNNNF

DigiKey Part Number
1276-CL21A106KAYNNNFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A106KAYNNNF
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KAYNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,02045 €1.022,50 €
Unit Price without VAT:0,02045 €
Unit Price with VAT:0,02393 €