
0805X106K250CT | |
|---|---|
DigiKey Part Number | 1292-0805X106K250CTTR-ND - Tape & Reel (TR) 1292-0805X106K250CT-ND - Cut Tape (CT) 1292-0805X106K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X106K250CT |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X106K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02620 € | 2,62 € |
| 500 | 0,01906 € | 9,53 € |
| 1.000 | 0,01688 € | 16,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01420 € | 42,60 € |
| 6.000 | 0,01290 € | 77,40 € |
| 9.000 | 0,01225 € | 110,25 € |
| 15.000 | 0,01152 € | 172,80 € |
| 21.000 | 0,01110 € | 233,10 € |
| 30.000 | 0,01070 € | 321,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

