


CC0805KFX5R8BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX5R8BB106TR-ND - Tape & Reel (TR) 13-CC0805KFX5R8BB106CT-ND - Cut Tape (CT) 13-CC0805KFX5R8BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX5R8BB106 |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11960 € | 5,98 € |
| 100 | 0,10610 € | 10,61 € |
| 500 | 0,08316 € | 41,58 € |
| 1.000 | 0,07609 € | 76,09 € |
| 2.500 | 0,06864 € | 171,60 € |
| 5.000 | 0,06415 € | 320,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05758 € | 575,80 € |
| 20.000 | 0,05468 € | 1.093,60 € |
| 30.000 | 0,05323 € | 1.596,90 € |
| 50.000 | 0,05162 € | 2.581,00 € |
| 70.000 | 0,05068 € | 3.547,60 € |
| 100.000 | 0,04978 € | 4.978,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

