Parametric Equivalent
Parametric Equivalent

SN65LVDS151DA | |
|---|---|
DigiKey Part Number | 296-9738-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS151DA |
Description | IC MUX SER TRANSMITTER 32-TSSOP |
Customer Reference | |
Detailed Description | 200Mbps Serializer 10 Input 3 Output 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS151DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Serializer | |
Data Rate | 200Mbps | |
Input Type | LVDS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 3 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | 6,76391 € | 933,42 € |
| Unit Price without VAT: | 6,76391 € |
|---|---|
| Unit Price with VAT: | 7,91377 € |


