
SN65LVDS151DAR | |
|---|---|
DigiKey Part Number | SN65LVDS151DAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS151DAR |
Description | IC SERIALIZER-XMITTER 32-TSSOP |
Customer Reference | |
Detailed Description | 200Mbps Serializer 10 Input 3 Output 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS151DAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Serializer | |
Data Rate | 200Mbps | |
Input Type | LVDS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 3 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,25436 € | 10.508,72 € |
| Unit Price without VAT: | 5,25436 € |
|---|---|
| Unit Price with VAT: | 6,14760 € |

