
TW9992-NA1-EVAL | |
|---|---|
DigiKey Part Number | TW9992-NA1-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TW9992-NA1-EVAL |
Description | EVAL BOARD FOR TW9992 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TW9992 - Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Decoder | |
Embedded | - | |
Utilized IC / Part | TW9992 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,67000 € | 557,67 € |
| Unit Price without VAT: | 557,67000 € |
|---|---|
| Unit Price with VAT: | 652,47390 € |



