
TW9992-NA1-CET | |
|---|---|
DigiKey Part Number | TW9992-NA1-CET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW9992-NA1-CET |
Description | IC VIDEO DECODER 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C NTSC, PAL 32-QFN (5x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Decoder | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | I2C | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,08136 € | 18.488,16 € |
| Unit Price without VAT: | 3,08136 € |
|---|---|
| Unit Price with VAT: | 3,60519 € |


