
TW9992AT-NA1-GE | |
|---|---|
DigiKey Part Number | TW9992AT-NA1-GE-ND |
Manufacturer | |
Manufacturer Product Number | TW9992AT-NA1-GE |
Description | IC VIDEO DECODER 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C NTSC, PAL 32-QFN (5x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Decoder | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | I2C | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,10100 € | 51,01 € |
| 25 | 4,68640 € | 117,16 € |
| 100 | 4,23850 € | 423,85 € |
| 490 | 3,90437 € | 1.913,14 € |
| 980 | 3,80010 € | 3.724,10 € |
| 1.470 | 3,74807 € | 5.509,66 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 7,97940 € |






