QS3253S1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 80.000
Unit Price: 0,49054 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.825
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.487
Unit Price: 0,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.903
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.201
Unit Price: 0,56000 €
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3253S1G

DigiKey Part Number
800-2188-ND
Manufacturer
Manufacturer Product Number
QS3253S1G
Description
IC MUX/DEMUX 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types