
SN74CBT3253CD | |
|---|---|
DigiKey Part Number | 296-33866-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253CD |
Description | IC MUX/DEMUX 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69000 € | 6,90 € |
| 40 | 0,59550 € | 23,82 € |
| 120 | 0,54275 € | 65,13 € |
| 280 | 0,51182 € | 143,31 € |
| 520 | 0,49348 € | 256,61 € |
| 1.000 | 0,47725 € | 477,25 € |
| 2.520 | 0,45885 € | 1.156,30 € |
| 5.000 | 0,44799 € | 2.239,95 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |






