
SN74CBT3253D | |
|---|---|
DigiKey Part Number | 296-6432-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253D |
Description | IC MUX/DEMUX 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,93000 € | 9,30 € |
| 40 | 0,80800 € | 32,32 € |
| 120 | 0,73950 € | 88,74 € |
| 280 | 0,69932 € | 195,81 € |
| 520 | 0,67552 € | 351,27 € |
| 1.000 | 0,65447 € | 654,47 € |
| 2.520 | 0,63060 € | 1.589,11 € |
| 5.000 | 0,61650 € | 3.082,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

