
MDBT50Q-RX | |
|---|---|
DigiKey Part Number | 3271-MDBT50Q-RX-ND |
Manufacturer | |
Manufacturer Product Number | MDBT50Q-RX |
Description | NORDIC NRF52840 USB DONGLE |
Customer Reference | |
Detailed Description | RF Transceiver, 802.15.4, Bluetooth 2.36GHz ~ 2.5GHz 802.15.4 Zigbee, Bluetooth v5.4 GPIO, PWM, USB 2Mbps |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Raytac | Interface GPIO, PWM, USB |
Packaging Retail Package | Sensitivity -103dBm |
Part Status Active | Power - Output 8dBm |
Function Transceiver, 802.15.4, Bluetooth | Data Rate (Max) 2Mbps |
Modulation or Protocol 802.15.4 Zigbee, Bluetooth v5.4 | Voltage - Supply 4.35V ~ 5.5V |
Frequency 2.36GHz ~ 2.5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,52380 € |







