
MDBT50Q-RX-ATM | |
|---|---|
DigiKey Part Number | 3271-MDBT50Q-RX-ATM-ND |
Manufacturer | |
Manufacturer Product Number | MDBT50Q-RX-ATM |
Description | NORDIC NRF52840 USB DONGLE |
Customer Reference | |
Detailed Description | RF Transceiver, 802.15.4, Bluetooth 2.36GHz ~ 2.5GHz 802.15.4 Zigbee, Bluetooth v5.4 UART, USB 2Mbps |
Datasheet | Datasheet |
Category | Applications Bluetooth, IoT Finished Device |
Manufacturer Raytac | Interface UART, USB |
Series | Sensitivity -103dBm |
Packaging Retail Package | Power - Output 8dBm |
Part Status Active | Data Rate (Max) 2Mbps |
Function Transceiver, 802.15.4, Bluetooth | Features AT-Command FW Pre-Loaded |
Modulation or Protocol 802.15.4 Zigbee, Bluetooth v5.4 | Voltage - Supply 4.35V ~ 5.5V |
Frequency 2.36GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,70480 € |






