
MDBT50Q-DB-40 | |
|---|---|
DigiKey Part Number | 3271-MDBT50Q-DB-40-ND |
Manufacturer | |
Manufacturer Product Number | MDBT50Q-DB-40 |
Description | EVB MDBT50Q NORDIC 52840 MODULE |
Customer Reference | |
Detailed Description | MDBT50Q-1MV2, nRF52840 - 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Raytac | Antenna Type Chip Antenna(s) On-Board |
Packaging Retail Package | Utilized IC / Part MDBT50Q-1MV2, nRF52840 |
Part Status Active | RF Type 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) |
Type Transceiver; 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,39790 € |







