
MDBT50Q-CX-40 | |
|---|---|
DigiKey Part Number | 3271-MDBT50Q-CX-40-ND |
Manufacturer | |
Manufacturer Product Number | MDBT50Q-CX-40 |
Description | NORDIC NRF52840 USB-C DONGLE |
Customer Reference | |
Detailed Description | RF Transceiver, 802.15.4, Bluetooth 2.36GHz ~ 2.5GHz 802.15.4 Zigbee, Bluetooth v5.4 GPIO, PWM, USB 2Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raytac | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Transceiver, 802.15.4, Bluetooth | |
Modulation or Protocol | 802.15.4 Zigbee, Bluetooth v5.4 | |
Frequency | 2.36GHz ~ 2.5GHz | |
Applications | Bluetooth, IoT Finished Device | |
Interface | GPIO, PWM, USB | |
Sensitivity | -103dBm | |
Power - Output | 8dBm | |
Data Rate (Max) | 2Mbps | |
Features | Open Bootloader Built-In | |
Voltage - Supply | 4.35V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,57060 € |









