Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-6FFB-3K

DigiKey Part Number
298-PV18-6FFB-3KTR-ND - Tape & Reel (TR)
298-PV18-6FFB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV18-6FFB-3K
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Red
Part Status
Active
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper
Stud/Tab Size
6 Stud
Insulation Diameter
0.150" (3.81mm)
Width - Outer Edges
0.280" (7.11mm)
Material - Insulation
Vinyl
Length - Overall
0.800" (20.32mm)
Tongue Inside Opening
0.190" (4.83mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN18-6FF-3KPanduit Corp3.619298-PN18-6FF-3KCT-ND0,64000 €Parametric Equivalent
PN18-6FF-CPanduit Corp84298-15494-ND1,74000 €Parametric Equivalent
PN18-6FF-MPanduit Corp1.010298-15495-ND0,71000 €Parametric Equivalent
In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,45100 €4,51 €
250,43840 €10,96 €
500,42880 €21,44 €
1000,41960 €41,96 €
2500,40772 €101,93 €
5000,39894 €199,47 €
1.0000,39034 €390,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37708 €1.131,24 €
6.0000,36893 €2.213,58 €
9.0000,36424 €3.278,16 €
15.0000,35841 €5.376,15 €
21.0000,35462 €7.447,02 €
30.0000,35064 €10.519,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €