Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-6FF-M

DigiKey Part Number
298-15495-ND
Manufacturer
Manufacturer Product Number
PN18-6FF-M
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Bulk
Color
Red
Part Status
Active
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper
Stud/Tab Size
6 Stud
Insulation Diameter
0.136" (3.45mm)
Width - Outer Edges
0.280" (7.11mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.810" (20.57mm)
Tongue Inside Opening
0.150" (3.81mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN18-6FF-3KPanduit Corp3.619298-PN18-6FF-3KCT-ND0,64000 €Parametric Equivalent
PV18-6FFB-3KPanduit Corp71298-PV18-6FFB-3KCT-ND0,48000 €Parametric Equivalent
In-Stock: 1.010
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,66700 €6,67 €
250,64840 €16,21 €
500,63440 €31,72 €
1000,62080 €62,08 €
2500,60320 €150,80 €
5000,59018 €295,09 €
1.0000,57745 €577,45 €
3.0000,55780 €1.673,40 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €