
PN18-6FF-3K | |
|---|---|
DigiKey Part Number | 298-PN18-6FF-3KTR-ND - Tape & Reel (TR) 298-PN18-6FF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-6FF-3K |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.080" ~ 0.136" (2.03mm ~ 3.45mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.800" (20.32mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,57760 € | 14,44 € |
| 50 | 0,56540 € | 28,27 € |
| 100 | 0,55320 € | 55,32 € |
| 250 | 0,53748 € | 134,37 € |
| 500 | 0,52592 € | 262,96 € |
| 1.000 | 0,51456 € | 514,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49706 € | 1.491,18 € |
| 6.000 | 0,48631 € | 2.917,86 € |
| 9.000 | 0,48012 € | 4.321,08 € |
| 15.000 | 0,47243 € | 7.086,45 € |
| 21.000 | 0,46743 € | 9.816,03 € |
| 30.000 | 0,46219 € | 13.865,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |


