
PV18-6FFB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-6FFB-3KTR-ND - Tape & Reel (TR) 298-PV18-6FFB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-6FFB-3K |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Vinyl |
Length - Overall 0.800" (20.32mm) | Tongue Inside Opening 0.190" (4.83mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN18-6FF-3K | Panduit Corp | 3.619 | 298-PN18-6FF-3KCT-ND | 0,64000 € | Parametric Equivalent |
| PN18-6FF-C | Panduit Corp | 84 | 298-15494-ND | 1,74000 € | Parametric Equivalent |
| PN18-6FF-M | Panduit Corp | 1.010 | 298-15495-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,42880 € | 21,44 € |
| 100 | 0,41960 € | 41,96 € |
| 250 | 0,40772 € | 101,93 € |
| 500 | 0,39894 € | 199,47 € |
| 1.000 | 0,39034 € | 390,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37708 € | 1.131,24 € |
| 6.000 | 0,36893 € | 2.213,58 € |
| 9.000 | 0,36424 € | 3.278,16 € |
| 15.000 | 0,35841 € | 5.376,15 € |
| 21.000 | 0,35462 € | 7.447,02 € |
| 30.000 | 0,35064 € | 10.519,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

