680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V681B

DigiKey Part Number
P15395CT-ND - Cut Tape (CT)
P15395TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1V681B
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V681B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.635 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
20 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1V681Panasonic Industry1.755P12417-ND1,18000 €Similar
EEU-FM1V681BPanasonic Industry4.333P19725CT-ND1,20000 €Similar
EEU-FR1V681LPanasonic Industry19P14443-ND1,24000 €Similar
EEU-FR1V681LBPanasonic Industry727P15396CT-ND1,26000 €Similar
EEU-FR1V681Panasonic Industry7.383P14514-ND1,21000 €Parametric Equivalent
In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,79000 €7,90 €
500,60700 €30,35 €
1000,54930 €54,93 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,44176 €220,88 €
1.0000,41107 €411,07 €
1.5000,39558 €593,37 €
2.5000,37831 €945,77 €
3.5000,36816 €1.288,56 €
5.0000,35835 €1.791,75 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,42740 €