
EEU-FR1V681 | |
|---|---|
DigiKey Part Number | P14514-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V681 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V681 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.635 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Bulk | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,77500 € | 7,75 € |
| 50 | 0,59580 € | 29,79 € |
| 200 | 0,49210 € | 98,42 € |
| 600 | 0,43313 € | 259,88 € |
| 1.000 | 0,41107 € | 411,07 € |
| 2.600 | 0,37707 € | 980,38 € |
| 5.000 | 0,35835 € | 1.791,75 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

