


EEU-FM1V681 | |
|---|---|
DigiKey Part Number | P12417-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V681 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V681 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V681 | Panasonic Industry | 7.383 | P14514-ND | 1,21000 € | Similar |
| EEU-FR1V681B | Panasonic Industry | 195 | P15395CT-ND | 1,22000 € | Similar |
| EEU-FR1V681L | Panasonic Industry | 19 | P14443-ND | 1,24000 € | Similar |
| EEU-FR1V681LB | Panasonic Industry | 727 | P15396CT-ND | 1,26000 € | Similar |
| EEU-FM1V681B | Panasonic Industry | 4.333 | P19725CT-ND | 1,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,75900 € | 7,59 € |
| 50 | 0,58300 € | 29,15 € |
| 200 | 0,48115 € | 96,23 € |
| 600 | 0,42325 € | 253,95 € |
| 1.000 | 0,40158 € | 401,58 € |
| 2.600 | 0,36819 € | 957,29 € |
| 5.000 | 0,34980 € | 1.749,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |

