EEE-HA1H3R3AR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,07331 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.785
Unit Price: 0,29000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.478
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.032
Unit Price: 0,26000 €
Datasheet

Similar


Nichicon
In Stock: 2.944
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 1.163
Unit Price: 0,65000 €
Datasheet

Similar


Nichicon
In Stock: 3.470
Unit Price: 0,42000 €
Datasheet

Similar


Nichicon
In Stock: 3.647
Unit Price: 0,28000 €
Datasheet

Similar


Nichicon
In Stock: 3.660
Unit Price: 0,75000 €
Datasheet

Similar


Nichicon
In Stock: 718
Unit Price: 0,67000 €
Datasheet
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1H3R3AR

DigiKey Part Number
PCE4674TR-ND - Tape & Reel (TR)
PCE4674CT-ND - Cut Tape (CT)
PCE4674DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1H3R3AR
Description
CAP ALUM 3.3UF 20% 50V SMD
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1H3R3AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18900 €1,89 €
500,13880 €6,94 €
1000,12250 €12,25 €
5000,10378 €51,89 €
1.0000,08868 €88,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07987 €159,74 €
4.0000,07034 €281,36 €
6.0000,06640 €398,40 €
10.0000,06244 €624,40 €
14.0000,06088 €852,32 €
20.0000,06067 €1.213,40 €
24.0000,05924 €1.421,76 €
48.0000,05875 €2.820,00 €
50.0000,05858 €2.929,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €