



UWT1H3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-2219-2-ND - Tape & Reel (TR) 493-2219-1-ND - Cut Tape (CT) 493-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H3R3MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 14 mA @ 120 Hz | |
Ripple Current @ High Frequency | 21 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11420 € | 11,42 € |
| 500 | 0,08772 € | 43,86 € |
| 1.000 | 0,07936 € | 79,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07240 € | 144,80 € |
| 4.000 | 0,06661 € | 266,44 € |
| 6.000 | 0,06369 € | 382,14 € |
| 10.000 | 0,06043 € | 604,30 € |
| 14.000 | 0,05851 € | 819,14 € |
| 20.000 | 0,05666 € | 1.133,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

