EEE-HB1H3R3AR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Direct


Panasonic Industry
In Stock: 188
Unit Price: 0,28000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.478
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.044
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.785
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,06870 €
Datasheet

Direct


Chemi-Con
In Stock: 1.032
Unit Price: 0,26000 €
Datasheet

Similar


Nichicon
In Stock: 1.163
Unit Price: 0,68000 €
Datasheet

Similar


Nichicon
In Stock: 3.660
Unit Price: 0,75000 €
Datasheet

Similar


Nichicon
In Stock: 718
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9.691
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 22
Unit Price: 0,40000 €
Datasheet
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1H3R3AR

DigiKey Part Number
PCE4764TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-HB1H3R3AR
Description
CAP ALUM 3.3UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1H3R3AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07331 €293,24 €
Unit Price without VAT:0,07331 €
Unit Price with VAT:0,08577 €