
ECA-1HHG100B | |
|---|---|
DigiKey Part Number | P19444CT-ND - Cut Tape (CT) P19444TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG100B |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 78 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG100I | Panasonic Industry | 3.240 | P19445CT-ND | 0,26000 € | Direct |
| ECA-1JHG100I | Panasonic Industry | 7.162 | P19530CT-ND | 0,27000 € | Direct |
| EEU-HD1H100B | Panasonic Industry | 1.618 | P15746CT-ND | 0,59000 € | Direct |
| 860080772001 | Würth Elektronik | 17.077 | 732-9121-1-ND | 0,10000 € | Upgrade |
| 860160672009 | Würth Elektronik | 37.279 | 732-9587-1-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,10190 € | 10,19 € |
| 500 | 0,07802 € | 39,01 € |
| 1.000 | 0,07046 € | 70,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06298 € | 125,96 € |
| 4.000 | 0,05783 € | 231,32 € |
| 6.000 | 0,05524 € | 331,44 € |
| 10.000 | 0,05234 € | 523,40 € |
| 14.000 | 0,05064 € | 708,96 € |
| 20.000 | 0,04899 € | 979,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

