
EEU-HD1H100B | |
|---|---|
DigiKey Part Number | P15746CT-ND - Cut Tape (CT) P15746TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H100B |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 78 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG100B | Panasonic Industry | 1 | P19444CT-ND | 0,26000 € | Direct |
| ECA-1HHG100I | Panasonic Industry | 3.240 | P19445CT-ND | 0,26000 € | Direct |
| ECA-1HM100 | Panasonic Industry | 10.097 | P5178-ND | 0,20000 € | Direct |
| ECA-1JHG100I | Panasonic Industry | 7.162 | P19530CT-ND | 0,27000 € | Upgrade |
| 860080772001 | Würth Elektronik | 17.077 | 732-9121-1-ND | 0,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,24310 € | 24,31 € |
| 500 | 0,19264 € | 96,32 € |
| 1.000 | 0,17671 € | 176,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16048 € | 320,96 € |
| 4.000 | 0,14968 € | 598,72 € |
| 6.000 | 0,14423 € | 865,38 € |
| 10.000 | 0,13816 € | 1.381,60 € |
| 14.000 | 0,13459 € | 1.884,26 € |
| 20.000 | 0,13114 € | 2.622,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

