10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1HHG100I

DigiKey Part Number
P19445CT-ND - Cut Tape (CT)
P19445TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1HHG100I
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HHG100I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
78 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1JHG100IPanasonic Industry7.162P19530CT-ND0,27000 €Direct
EEU-HD1H100BPanasonic Industry1.618P15746CT-ND0,59000 €Direct
EEA-GA1H100Panasonic Industry3.460P14510-ND0,31000 €Similar
EEA-GA1H100HPanasonic Industry894P15843CT-ND0,31000 €Similar
EEU-FC1H100LBPanasonic Industry15.732P19649CT-ND0,34000 €Similar
In-Stock: 3.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15900 €1,59 €
500,11580 €5,79 €
1000,10190 €10,19 €
5000,07802 €39,01 €
1.0000,07046 €70,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06298 €125,96 €
4.0000,05783 €231,32 €
6.0000,05524 €331,44 €
10.0000,05234 €523,40 €
14.0000,05064 €708,96 €
20.0000,04899 €979,80 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €