FPAB30PH60 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.731
Unit Price: 28,66667 €
Datasheet
Power Driver Module IGBT 2 Phase 600 V 20 A 27-PowerDIP Module (1.205", 30.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 2 Phase 600 V 20 A 27-PowerDIP Module (1.205", 30.60mm)
FPAB30PH60 SIDE 2

FPAB30PH60

DigiKey Part Number
FPAB30PH60-ND
Manufacturer
Manufacturer Product Number
FPAB30PH60
Description
IGBT IPM 600V 20A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 2 Phase 600 V 20 A 27-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
EDA/CAD Models
FPAB30PH60 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
2 Phase
Current
20 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module (1.205", 30.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes